Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Steel Wingnut, 10-32in, Forged Steel

RS Stock No.: 245-5114Brand: RS PRO
brand-logo
View all in Wing Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

10-32in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc

Stock information temporarily unavailable.

AED 100.00

AED 1.00 Each (In a Pack of 100) (ex VAT)

AED 105.00

AED 1.05 Each (In a Pack of 100) (inc. VAT)

Zinc Steel Wingnut, 10-32in, Forged Steel

AED 100.00

AED 1.00 Each (In a Pack of 100) (ex VAT)

AED 105.00

AED 1.05 Each (In a Pack of 100) (inc. VAT)

Zinc Steel Wingnut, 10-32in, Forged Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

10-32in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc