Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Steel Wingnut, 7/16-14in, Forged Steel

RS Stock No.: 245-5119Brand: RS PRO
brand-logo
View all in Wing Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

7/16-14in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc

Stock information temporarily unavailable.

AED 327.50

AED 6.55 Each (In a Pack of 50) (ex VAT)

AED 343.88

AED 6.878 Each (In a Pack of 50) (inc. VAT)

Zinc Steel Wingnut, 7/16-14in, Forged Steel

AED 327.50

AED 6.55 Each (In a Pack of 50) (ex VAT)

AED 343.88

AED 6.878 Each (In a Pack of 50) (inc. VAT)

Zinc Steel Wingnut, 7/16-14in, Forged Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

7/16-14in

Material

Steel

Stainless Steel Type

Forged Steel

Finish

Zinc