Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mild Steel 450mm Cantilever Arm With 135 x 45mm Base 1.263kg

RS Stock No.: 771-4835Brand: RS
brand-logo
View all in Cantilever Arms

Technical Document

Specifications

Brand

RS

Arm Length

450mm

Base Dimensions

135 x 45mm

Material

Mild Steel

Weight Per Item

1.263kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Arab Emirates

You may be interested in
Unistrut Steel 450mm Cantilever Arm With 135 x 45mm Base
AED 282.46Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Mild Steel 450mm Cantilever Arm With 135 x 45mm Base 1.263kg

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Mild Steel 450mm Cantilever Arm With 135 x 45mm Base 1.263kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unistrut Steel 450mm Cantilever Arm With 135 x 45mm Base
AED 282.46Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS

Arm Length

450mm

Base Dimensions

135 x 45mm

Material

Mild Steel

Weight Per Item

1.263kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Arab Emirates

You may be interested in
Unistrut Steel 450mm Cantilever Arm With 135 x 45mm Base
AED 282.46Each (In a Pack of 2) (ex VAT)