Technical Document
Specifications
Capacity
90L
Colour
Beige
Material
PE, PP
Trade Name
Slim Jim
Depth
410mm
Height
826mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified
AED 2,330.26
AED 2,330.26 Each (ex VAT)
AED 2,446.77
AED 2,446.77 Each (inc. VAT)
1
AED 2,330.26
AED 2,330.26 Each (ex VAT)
AED 2,446.77
AED 2,446.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Capacity
90L
Colour
Beige
Material
PE, PP
Trade Name
Slim Jim
Depth
410mm
Height
826mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified