Technical Document
Specifications
Height
1022mm
Type
Bin
Width
914mm
Depth
546mm
Stackable
Yes
Colour
Black
Country of Origin
United States
Stock information temporarily unavailable.
AED 4,606.00
AED 4,606.00 Each (ex VAT)
AED 4,836.30
AED 4,836.30 Each (inc. VAT)
Rubbermaid Commercial Products Waste Bin
1
AED 4,606.00
AED 4,606.00 Each (ex VAT)
AED 4,836.30
AED 4,836.30 Each (inc. VAT)
Rubbermaid Commercial Products Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Height
1022mm
Type
Bin
Width
914mm
Depth
546mm
Stackable
Yes
Colour
Black
Country of Origin
United States