Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products FG253500BLA Mop Holder, Black

RS Stock No.: 146-2778Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG253500BLA
brand-logo

Technical Document

Specifications

Colour

Black

Number of Tools Held

1

Material

Polypropylene

Width

102mm

Attachment Type

Clip

FDA Compliant

Yes

Industy Sector

Food Industry

Mounting Type

Wall

Country of Origin

United States

Stock information temporarily unavailable.

AED 65.52

AED 65.52 Each (ex VAT)

AED 68.80

AED 68.80 Each (inc. VAT)

Rubbermaid Commercial Products FG253500BLA Mop Holder, Black

AED 65.52

AED 65.52 Each (ex VAT)

AED 68.80

AED 68.80 Each (inc. VAT)

Rubbermaid Commercial Products FG253500BLA Mop Holder, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Tools Held

1

Material

Polypropylene

Width

102mm

Attachment Type

Clip

FDA Compliant

Yes

Industy Sector

Food Industry

Mounting Type

Wall

Country of Origin

United States