Technical Document
Specifications
Capacity
75L
Colour
Yellow
Material
PE
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Lid
No
Country of Origin
United States
Product details
Rubbermaid Brute Containers
You may be interested in

JSP 95L Blue PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 1,295.10
AED 1,295.10 Each (ex VAT)
AED 1,359.86
AED 1,359.86 Each (inc. VAT)
Rubbermaid Commercial Products Brute 75L Yellow PE Waste Bin
1
AED 1,295.10
AED 1,295.10 Each (ex VAT)
AED 1,359.86
AED 1,359.86 Each (inc. VAT)
Rubbermaid Commercial Products Brute 75L Yellow PE Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

JSP 95L Blue PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
Technical Document
Specifications
Capacity
75L
Colour
Yellow
Material
PE
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Lid
No
Country of Origin
United States
Product details
Rubbermaid Brute Containers
You may be interested in

JSP 95L Blue PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)