Technical Document
Specifications
Load Capacity
181.4kg
Truck Style
Flatbed
Platform Material
PE
Number of Platforms
1
Dimensions
82.6 x 52.1cm
Foldable
No
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,389.36
AED 1,389.36 Each (ex VAT)
AED 1,458.83
AED 1,458.83 Each (inc. VAT)
Rubbermaid Commercial Products Flatbed PE Platform Trolley, 82.6 x 52.1cm, 181.4kg Load
1
AED 1,389.36
AED 1,389.36 Each (ex VAT)
AED 1,458.83
AED 1,458.83 Each (inc. VAT)
Rubbermaid Commercial Products Flatbed PE Platform Trolley, 82.6 x 52.1cm, 181.4kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Load Capacity
181.4kg
Truck Style
Flatbed
Platform Material
PE
Number of Platforms
1
Dimensions
82.6 x 52.1cm
Foldable
No
Country of Origin
United States