Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Yellow PE Folding Barrier

RS Stock No.: 794-8069Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG9S1100YEL
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Barrier Type

Folding Barrier

Colour

Yellow

Material

PE

Barrier Colour

Yellow

Sign Text

Caution

Barrier Material

Polyethylene

Barrier Base Diameter

600mm

Barrier Width

4m

Barrier Height

101.6m

Depth

350 mm

Height

1.016 m

Width

3.96 m, 610mm

Trade Name

Portable Mobile Barrier

Country of Origin

United States

Product details

Rubbermaid Portable Mobile Barrier

Introducing the Highly-Visible Mobile Safety Barrier from Rubbermaid. This mobile barricade system is 4m long and features 16 articulating panels that work in multiple configurations such as straight, curved or circular. When not in use, the barrier is easy to store thanks to 4 locking straps that keep the system compact and closed. The barrier is fitted with 2 wheels for increased mobility. The Rubbermaid Yellow Mobile Barrier comes fully assembled and ready to use. The Rubbermaid Commercial Mobile Barrier is easy to use, easy to see, easy to move, and easy to store.

Features and Benefits:

• Highly visible yellow colour
• Easy to use and easy to manoeuvre
• Extends to 4 meters with articulating panels that can be set straight, curved or in a circle
• Fitted with two 5" non-marking wheels and 4 locking straps for increased mobility and stability
• Lightweight and compact construction (only 15 kg)
• ANSI/OSHA-compliant colour

Approvals and Certification:

• ANSI
• CALIFORNIA PROP 65
• OSHA
• REACH

Typical Applications:

Barriers are used in a wide range of health, safety and security applications. They provide protection for people in the workplace and everyday life. Some of the most common uses are;
• Factories
• Warehouse
• Offices
• Schools
• Outdoor entertainment / sporting events
• Traffic management
• Pedestrian control

FAQs:

How wide is this while fully open?
The barriers maximum width is 4m.

How big is it when closed?
When closed the set's dimension is 60 x 35 x 102 cm.

You may be interested in
Stock information temporarily unavailable.

AED 3,479.60

AED 3,479.60 Each (ex VAT)

AED 3,653.58

AED 3,653.58 Each (inc. VAT)

Rubbermaid Commercial Products Yellow PE Folding Barrier

AED 3,479.60

AED 3,479.60 Each (ex VAT)

AED 3,653.58

AED 3,653.58 Each (inc. VAT)

Rubbermaid Commercial Products Yellow PE Folding Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Barrier Type

Folding Barrier

Colour

Yellow

Material

PE

Barrier Colour

Yellow

Sign Text

Caution

Barrier Material

Polyethylene

Barrier Base Diameter

600mm

Barrier Width

4m

Barrier Height

101.6m

Depth

350 mm

Height

1.016 m

Width

3.96 m, 610mm

Trade Name

Portable Mobile Barrier

Country of Origin

United States

Product details

Rubbermaid Portable Mobile Barrier

Introducing the Highly-Visible Mobile Safety Barrier from Rubbermaid. This mobile barricade system is 4m long and features 16 articulating panels that work in multiple configurations such as straight, curved or circular. When not in use, the barrier is easy to store thanks to 4 locking straps that keep the system compact and closed. The barrier is fitted with 2 wheels for increased mobility. The Rubbermaid Yellow Mobile Barrier comes fully assembled and ready to use. The Rubbermaid Commercial Mobile Barrier is easy to use, easy to see, easy to move, and easy to store.

Features and Benefits:

• Highly visible yellow colour
• Easy to use and easy to manoeuvre
• Extends to 4 meters with articulating panels that can be set straight, curved or in a circle
• Fitted with two 5" non-marking wheels and 4 locking straps for increased mobility and stability
• Lightweight and compact construction (only 15 kg)
• ANSI/OSHA-compliant colour

Approvals and Certification:

• ANSI
• CALIFORNIA PROP 65
• OSHA
• REACH

Typical Applications:

Barriers are used in a wide range of health, safety and security applications. They provide protection for people in the workplace and everyday life. Some of the most common uses are;
• Factories
• Warehouse
• Offices
• Schools
• Outdoor entertainment / sporting events
• Traffic management
• Pedestrian control

FAQs:

How wide is this while fully open?
The barriers maximum width is 4m.

How big is it when closed?
When closed the set's dimension is 60 x 35 x 102 cm.

You may be interested in