Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Rubbermaid Commercial Products 75 ml Aerosol Air Freshener, For Use With Microburst 3000 LumeCel Dispenser

RS Stock No.: 123-6019Brand: Rubbermaid Commercial ProductsManufacturers Part No.: R0260040
brand-logo
View all in Air Fresheners

Technical Document

Specifications

For Use With

Microburst 3000 LumeCel Dispenser

Package Type

Aerosol

Fragrance

Fragranced

Package Size

75 ml

Range

Microburst 3000

Unit Volume

75mL

Product details

Microburst Air Freshener Fragrances

Lumecel aerosol air fresheners that are compatible with the Micro Burst 3000 battery free dispensing system. The micro-trans-odour eliminates bad odours within the environment plus the refills are easy and simple to insert. There are various fragrances available in a 75 ml refill weighing 86 g.

FEATURES and BENEFITS:

Air freshener
Lumecel aerosol
Compatible with the Micro Burst 3000 battery free dispensing system
Eliminates bad odours
Easy and simple to use
Refill size 75 ml
Weight 86 g

FRAGRANCES:

Rain Forest – Stock number 123-6018
Radiant Sense – Stock number 123-6019

Air Freshener Systems

Stock information temporarily unavailable.

P.O.A.

Rubbermaid Commercial Products 75 ml Aerosol Air Freshener, For Use With Microburst 3000 LumeCel Dispenser

P.O.A.

Rubbermaid Commercial Products 75 ml Aerosol Air Freshener, For Use With Microburst 3000 LumeCel Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Microburst 3000 LumeCel Dispenser

Package Type

Aerosol

Fragrance

Fragranced

Package Size

75 ml

Range

Microburst 3000

Unit Volume

75mL

Product details

Microburst Air Freshener Fragrances

Lumecel aerosol air fresheners that are compatible with the Micro Burst 3000 battery free dispensing system. The micro-trans-odour eliminates bad odours within the environment plus the refills are easy and simple to insert. There are various fragrances available in a 75 ml refill weighing 86 g.

FEATURES and BENEFITS:

Air freshener
Lumecel aerosol
Compatible with the Micro Burst 3000 battery free dispensing system
Eliminates bad odours
Easy and simple to use
Refill size 75 ml
Weight 86 g

FRAGRANCES:

Rain Forest – Stock number 123-6018
Radiant Sense – Stock number 123-6019

Air Freshener Systems