Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubbermaid Commercial Products Hygen 40cm Green Microfibre Mop Head

RS Stock No.: 794-6903Brand: Rubbermaid Commercial ProductsManufacturers Part No.: R050648
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Type

Microfibre Mop Head

Material

Microfibre

Colour

Green

Size

40cm

Fitting Type

Velcro

For Use With

Hygen Frame & Handle

Trade Name

HYGEN

Country of Origin

Vietnam

Product details

Dry Mopping

The Rubbermaid Pulse™ Floor Cleaning System comprises a range of mix and match mop heads to fit your needs exactly.
This high pile duster is ideal for dusting and polishing floors and its 100% microfibre composition allows the dust mop to both collect and hold dirt and dust for superior cleaning results.

Rubbermaid Pulse Floor Cleaning System

Stock information temporarily unavailable.

AED 99.49

AED 99.49 Each (ex VAT)

AED 104.46

AED 104.46 Each (inc. VAT)

Rubbermaid Commercial Products Hygen 40cm Green Microfibre Mop Head

AED 99.49

AED 99.49 Each (ex VAT)

AED 104.46

AED 104.46 Each (inc. VAT)

Rubbermaid Commercial Products Hygen 40cm Green Microfibre Mop Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Microfibre Mop Head

Material

Microfibre

Colour

Green

Size

40cm

Fitting Type

Velcro

For Use With

Hygen Frame & Handle

Trade Name

HYGEN

Country of Origin

Vietnam

Product details

Dry Mopping

The Rubbermaid Pulse™ Floor Cleaning System comprises a range of mix and match mop heads to fit your needs exactly.
This high pile duster is ideal for dusting and polishing floors and its 100% microfibre composition allows the dust mop to both collect and hold dirt and dust for superior cleaning results.

Rubbermaid Pulse Floor Cleaning System