Technical Document
Specifications
Brand
RubyconCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Tolerance
±20%
Ripple Current
2.93A
Series
YXJ
Leakage Current
0.01 CV or 3 μA
Country of Origin
Japan
Product details
YXJ Series
AED 2,110.50
AED 3.518 Each (In a Box of 600) (ex VAT)
AED 2,216.02
AED 3.694 Each (In a Box of 600) (inc. VAT)
600
AED 2,110.50
AED 3.518 Each (In a Box of 600) (ex VAT)
AED 2,216.02
AED 3.694 Each (In a Box of 600) (inc. VAT)
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
4700µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Tolerance
±20%
Ripple Current
2.93A
Series
YXJ
Leakage Current
0.01 CV or 3 μA
Country of Origin
Japan
Product details