Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25PK3300MEFC16X25

RS Stock No.: 172-7630Brand: RubyconManufacturers Part No.: 25PK3300MEFC16X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Ripple Current

2000mArms

Series

PK

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2,719.20

AED 4.532 Each (In a Box of 600) (ex VAT)

AED 2,855.16

AED 4.759 Each (In a Box of 600) (inc. VAT)

Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25PK3300MEFC16X25

AED 2,719.20

AED 4.532 Each (In a Box of 600) (ex VAT)

AED 2,855.16

AED 4.759 Each (In a Box of 600) (inc. VAT)

Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25PK3300MEFC16X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Ripple Current

2000mArms

Series

PK

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in