Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF100M6.3X11

RS Stock No.: 191-8261Brand: RubyconManufacturers Part No.: 25YXF100M6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Series

YXF

Ripple Current

250mA

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8.14

AED 1.628 Each (In a Pack of 5) (ex VAT)

AED 8.55

AED 1.709 Each (In a Pack of 5) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF100M6.3X11
Select packaging type

AED 8.14

AED 1.628 Each (In a Pack of 5) (ex VAT)

AED 8.55

AED 1.709 Each (In a Pack of 5) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXF100M6.3X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.628AED 8.14
50 - 95AED 1.522AED 7.61
100 - 495AED 1.365AED 6.82
500 - 995AED 1.26AED 6.30
1000+AED 1.05AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Series

YXF

Ripple Current

250mA

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more