Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2.5mm
Ripple Current
250mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
AED 15.75
AED 0.63 Each (In a Pack of 25) (ex VAT)
AED 16.54
AED 0.662 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 15.75
AED 0.63 Each (In a Pack of 25) (ex VAT)
AED 16.54
AED 0.662 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.63 | AED 15.75 |
250 - 1225 | AED 0.42 | AED 10.50 |
1250 - 2475 | AED 0.42 | AED 10.50 |
2500 - 4975 | AED 0.42 | AED 10.50 |
5000+ | AED 0.42 | AED 10.50 |
Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2.5mm
Ripple Current
250mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.