Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11

RS Stock No.: 172-7412Brand: RubyconManufacturers Part No.: 25YXH100MEFC6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Ripple Current

340mA

Series

YXH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 945.00

AED 0.472 Each (In a Box of 2000) (ex VAT)

AED 992.25

AED 0.496 Each (In a Box of 2000) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11

AED 945.00

AED 0.472 Each (In a Box of 2000) (ex VAT)

AED 992.25

AED 0.496 Each (In a Box of 2000) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
2000 - 2000AED 0.472AED 945.00
4000 - 8000AED 0.42AED 840.00
10000+AED 0.42AED 840.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Ripple Current

340mA

Series

YXH

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more