Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11

RS Stock No.: 704-8034Brand: RubyconManufacturers Part No.: 25YXH100MEFC6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Series

YXH

Ripple Current

340mA

Leakage Current

0.01 CV or 3 μA

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11
Select packaging type

AED 34.12

AED 0.682 Each (In a Pack of 50) (ex VAT)

AED 35.83

AED 0.716 Each (In a Pack of 50) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH100MEFC6.3X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200AED 0.682AED 34.12
250 - 450AED 0.63AED 31.50
500 - 950AED 0.578AED 28.88
1000 - 1950AED 0.525AED 26.25
2000+AED 0.472AED 23.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Series

YXH

Ripple Current

340mA

Leakage Current

0.01 CV or 3 μA

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in