Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH220MEFC8X11.5

RS Stock No.: 704-8043Brand: RubyconManufacturers Part No.: 25YXH220MEFC8X11.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

640mA

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH220MEFC8X11.5

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH220MEFC8X11.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 0.998AED 24.94
100 - 225AED 0.945AED 23.62
250 - 475AED 0.84AED 21.00
500 - 975AED 0.788AED 19.69
1000+AED 0.735AED 18.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

640mA

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in