Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Tolerance
±20%
Series
ZL
Ripple Current
1.25A
Leakage Current
0.01 CV or 3 μA
Product details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
AED 11.29
AED 2.258 Each (In a Pack of 5) (ex VAT)
AED 11.85
AED 2.371 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 11.29
AED 2.258 Each (In a Pack of 5) (ex VAT)
AED 11.85
AED 2.371 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.258 | AED 11.29 |
50 - 245 | AED 1.628 | AED 8.14 |
250 - 495 | AED 1.155 | AED 5.78 |
500 - 995 | AED 0.945 | AED 4.72 |
1000+ | AED 0.945 | AED 4.72 |
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
3000h
Tolerance
±20%
Series
ZL
Ripple Current
1.25A
Leakage Current
0.01 CV or 3 μA
Product details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C