Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Series
YXG
Ripple Current
3.45A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
YXG Series
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.505 | AED 42.52 |
25 - 45 | AED 7.875 | AED 39.38 |
50 - 95 | AED 7.245 | AED 36.22 |
100 - 195 | AED 6.878 | AED 34.39 |
200+ | AED 6.405 | AED 32.02 |
Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Series
YXG
Ripple Current
3.45A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details