Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ100M6.3X11

RS Stock No.: 725-8975Brand: RubyconManufacturers Part No.: 35ZLJ100M6.3X11IMPA: 0
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Dimensions (L x W x H)

94 x 94 x45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Leakage Current

0.01 CV or 3 μA

Lead Pitch

2.5mm

Diameter

6.3mm

USB Version

USB2.0

Lifetime

7000h

Tolerance

±20%

Voltage

35V dc

Height

11mm

Capacitance

100µF

Series

ZLJ

Dimensions

6.3 (Dia.) x 11mm

Ripple Current

700mA

Brand

Rubycon

Country of Origin

Japan

Product details

1/4 in. ratchet without handle

Compact 1/4 in. ratchet for use in hard-to-reach areas.
The palm control system allows you to press against the head of the ratchet when tightening to avoiding direction change.
Non-slip knurled thumbwheel ensures fast and effective tightening and a good grip.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.70

Each (In a Pack of 10) (ex VAT)

AED 0.735

Each (In a Pack of 10) (inc VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ100M6.3X11
Select packaging type

AED 0.70

Each (In a Pack of 10) (ex VAT)

AED 0.735

Each (In a Pack of 10) (inc VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ100M6.3X11
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
10 - 90AED 0.70AED 7.00
100 - 240AED 0.65AED 6.50
250 - 490AED 0.60AED 6.00
500 - 990AED 0.60AED 6.00
1000+AED 0.55AED 5.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Dimensions (L x W x H)

94 x 94 x45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Leakage Current

0.01 CV or 3 μA

Lead Pitch

2.5mm

Diameter

6.3mm

USB Version

USB2.0

Lifetime

7000h

Tolerance

±20%

Voltage

35V dc

Height

11mm

Capacitance

100µF

Series

ZLJ

Dimensions

6.3 (Dia.) x 11mm

Ripple Current

700mA

Brand

Rubycon

Country of Origin

Japan

Product details

1/4 in. ratchet without handle

Compact 1/4 in. ratchet for use in hard-to-reach areas.
The palm control system allows you to press against the head of the ratchet when tightening to avoiding direction change.
Non-slip knurled thumbwheel ensures fast and effective tightening and a good grip.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more