Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50

RS Stock No.: 172-7716Brand: RubyconManufacturers Part No.: 450CXW220MEFC18X50
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

1.22Arms

Series

CXW

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Country of Origin

Japan

Product details

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,016.50

AED 30.082 Each (In a Box of 200) (ex VAT)

AED 6,317.32

AED 31.586 Each (In a Box of 200) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50

AED 6,016.50

AED 30.082 Each (In a Box of 200) (ex VAT)

AED 6,317.32

AED 31.586 Each (In a Box of 200) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

1.22Arms

Series

CXW

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Country of Origin

Japan

Product details

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more