Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
1000h
Series
MS7
Ripple Current
42mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
MS7 Series
AED 26.25
AED 0.525 Each (In a Pack of 50) (ex VAT)
AED 27.56
AED 0.551 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 26.25
AED 0.525 Each (In a Pack of 50) (ex VAT)
AED 27.56
AED 0.551 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.525 | AED 26.25 |
500 - 2450 | AED 0.525 | AED 26.25 |
2500 - 4950 | AED 0.472 | AED 23.62 |
5000 - 9950 | AED 0.42 | AED 21.00 |
10000+ | AED 0.315 | AED 15.75 |
Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
1000h
Series
MS7
Ripple Current
42mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details