Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK2200MEFC16X31.5

RS Stock No.: 172-8108Brand: RubyconManufacturers Part No.: 50PK2200MEFC16X31.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

1980mArms

Series

PK

Leakage Current

0.01 CV or 3 μA (After 2 min)

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,491.00

AED 7.455 Each (In a Box of 200) (ex VAT)

AED 1,565.55

AED 7.828 Each (In a Box of 200) (inc. VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK2200MEFC16X31.5

AED 1,491.00

AED 7.455 Each (In a Box of 200) (ex VAT)

AED 1,565.55

AED 7.828 Each (In a Box of 200) (inc. VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK2200MEFC16X31.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
200 - 200AED 7.455AED 1,491.00
400 - 800AED 7.35AED 1,470.00
1000+AED 7.192AED 1,438.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Tolerance

±20%

Ripple Current

1980mArms

Series

PK

Leakage Current

0.01 CV or 3 μA (After 2 min)

Country of Origin

Japan

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more