Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
3.5mm
Ripple Current
400mA
Leakage Current
3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.418 | AED 7.09 |
50 - 95 | AED 1.365 | AED 6.82 |
100 - 245 | AED 1.26 | AED 6.30 |
250 - 495 | AED 1.208 | AED 6.04 |
500+ | AED 1.102 | AED 5.51 |
Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
3.5mm
Ripple Current
400mA
Leakage Current
3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.