Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
3.5mm
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
724mA
Series
ZLH
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
AED 40.69
AED 1.628 Each (In a Pack of 25) (ex VAT)
AED 42.72
AED 1.709 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 40.69
AED 1.628 Each (In a Pack of 25) (ex VAT)
AED 42.72
AED 1.709 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.628 | AED 40.69 |
100 - 225 | AED 1.47 | AED 36.75 |
250 - 475 | AED 1.365 | AED 34.12 |
500 - 975 | AED 1.26 | AED 31.50 |
1000+ | AED 1.208 | AED 30.19 |
Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
3.5mm
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
724mA
Series
ZLH
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C