Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.37A
Series
ZLH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
AED 945.00
AED 0.945 Each (In a Box of 1000) (ex VAT)
AED 992.25
AED 0.992 Each (In a Box of 1000) (inc. VAT)
1000
AED 945.00
AED 0.945 Each (In a Box of 1000) (ex VAT)
AED 992.25
AED 0.992 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | AED 0.945 | AED 945.00 |
2000 - 4000 | AED 0.892 | AED 892.50 |
5000+ | AED 0.892 | AED 892.50 |
Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.37A
Series
ZLH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C