Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3PX3300MEFC10X20

RS Stock No.: 766-0104PBrand: RubyconManufacturers Part No.: 6.3PX3300MEFC10X20
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

PX

Ripple Current

985mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Product details

Rubycon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3PX3300MEFC10X20
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3PX3300MEFC10X20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

3300µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

PX

Ripple Current

985mArms

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Product details

Rubycon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more