Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Series
YXF
Tolerance
±20%
Ripple Current
210mA
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.10 | AED 10.50 |
50 - 95 | AED 1.838 | AED 9.19 |
100 - 495 | AED 1.522 | AED 7.61 |
500 - 995 | AED 1.365 | AED 6.82 |
1000+ | AED 1.155 | AED 5.78 |
Technical Document
Specifications
Brand
RubyconCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
7000h
Series
YXF
Tolerance
±20%
Ripple Current
210mA
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.