Technical Document
Specifications
Brand
RubyconCapacitance
1800µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLH
Ripple Current
1.76A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
AED 12.08
AED 1.208 Each (In a Pack of 10) (ex VAT)
AED 12.68
AED 1.268 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.208 | AED 12.08 |
100 - 490 | AED 0.788 | AED 7.88 |
500 - 990 | AED 0.735 | AED 7.35 |
1000+ | AED 0.735 | AED 7.35 |
Technical Document
Specifications
Brand
RubyconCapacitance
1800µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLH
Ripple Current
1.76A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C