Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ruland, 41.3mm Outside Diameter, 20mm Bore, 50.8mm Length Bellows Coupling

RS Stock No.: 363-7784Brand: RulandManufacturers Part No.: MBS41-20-20-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

41.3mm

Length

50.8mm

Fastening Type

Set Screw

Torque Rating

28Nm

Torsional Stiffness

63°/Nm

Misalignment - Angular

Misalignment - Parallel

0.25mm

Misalignment - Axial

0.5mm

Bellows Material

Stainless Steel

Stock information temporarily unavailable.

P.O.A.

Ruland, 41.3mm Outside Diameter, 20mm Bore, 50.8mm Length Bellows Coupling

P.O.A.

Ruland, 41.3mm Outside Diameter, 20mm Bore, 50.8mm Length Bellows Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

41.3mm

Length

50.8mm

Fastening Type

Set Screw

Torque Rating

28Nm

Torsional Stiffness

63°/Nm

Misalignment - Angular

Misalignment - Parallel

0.25mm

Misalignment - Axial

0.5mm

Bellows Material

Stainless Steel