Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S/steel 1 piece clamp collar,14mm bore

RS Stock No.: 363-9156Brand: RulandManufacturers Part No.: MCL-14-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Stock information temporarily unavailable.

P.O.A.

S/steel 1 piece clamp collar,14mm bore

P.O.A.

S/steel 1 piece clamp collar,14mm bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm