Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler

RS Stock No.: 435-1172Brand: RulandManufacturers Part No.: MCLX-8-8-A
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

8mm

Outside Diameter

24mm

Length

35mm

Coupling Type

Shaft Coupling

Material

Aluminium

Country of Origin

United States

Product details

Aluminium

Does not score the shaft
Precision honed bore
Easy installation and adjustment

You may be interested in
Stock information temporarily unavailable.

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler

AED 205.43

AED 205.43 Each (ex VAT)

AED 215.70

AED 215.70 Each (inc. VAT)

Ruland Shaft Coupling, 24mm Outside Diameter, 8mm Bore, 35mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 205.43
5 - 9AED 197.19
10+AED 193.07
You may be interested in

Technical Document

Specifications

Brand

Ruland

Bore

8mm

Outside Diameter

24mm

Length

35mm

Coupling Type

Shaft Coupling

Material

Aluminium

Country of Origin

United States

Product details

Aluminium

Does not score the shaft
Precision honed bore
Easy installation and adjustment

You may be interested in