Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel

RS Stock No.: 363-9320Brand: RulandManufacturers Part No.: MSP-10-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Gloss

Stock information temporarily unavailable.

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Gloss