Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Carbon Steel

RS Stock No.: 174-6791Brand: RulandManufacturers Part No.: MSP-8-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

Two Piece

Material

Carbon Steel

Single/Double Wide

Double

Outside Diameter

18mm

Fastening

Clamp Screw

Width

9mm

Finish

Black Oxide

Country of Origin

United States

Stock information temporarily unavailable.

AED 40.11

AED 40.11 Each (ex VAT)

AED 42.12

AED 42.12 Each (inc. VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Carbon Steel

AED 40.11

AED 40.11 Each (ex VAT)

AED 42.12

AED 42.12 Each (inc. VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Carbon Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.11
5 - 9AED 38.80
10 - 24AED 38.69
25+AED 38.43

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

Two Piece

Material

Carbon Steel

Single/Double Wide

Double

Outside Diameter

18mm

Fastening

Clamp Screw

Width

9mm

Finish

Black Oxide

Country of Origin

United States