Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S Lilley & Son GLS Lamp Holder Snap-Fit - 1413E

RS Stock No.: 293-5920Brand: S Lilley & SonManufacturers Part No.: 1413E
View all in Lamp Holders

Technical Document

Specifications

Supported Lamp Type

GLS

Base

B22

Mount Type

Screw

Material

Brass

Fixing Method

Snap-Fit

Thread Size

M10

Length

61 mm

Width

32 mm

Country of Origin

United Kingdom

Product details

Brass Lampholders

You may be interested in
Stock information temporarily unavailable.

AED 50.73

AED 50.73 Each (ex VAT)

AED 53.27

AED 53.27 Each (inc. VAT)

S Lilley & Son GLS Lamp Holder Snap-Fit - 1413E

AED 50.73

AED 50.73 Each (ex VAT)

AED 53.27

AED 53.27 Each (inc. VAT)

S Lilley & Son GLS Lamp Holder Snap-Fit - 1413E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supported Lamp Type

GLS

Base

B22

Mount Type

Screw

Material

Brass

Fixing Method

Snap-Fit

Thread Size

M10

Length

61 mm

Width

32 mm

Country of Origin

United Kingdom

Product details

Brass Lampholders

You may be interested in