S2Ceb-Groupe CaeMPAI Series 32 Core Audio & Control Cable, 0.22 mm² CSA Screened, 17mm od, 10m, Black

RS Stock No.: 382-6035Brand: S2Ceb-Groupe CaeManufacturers Part No.: MPAI16
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Number of Cores

32

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

17mm

Length

10m

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

MPAI

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Drain Wire

Yes

Screen Type

Aluminium Tape

Number of Strands

7

Shielded/Unshielded

Shielded

Sheath Material

PVC

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

France

Product details

Shielded audio multi-pair cables for MPAI fixed applications

These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.

Stock information temporarily unavailable.

AED 1,100.56

AED 1,100.56 1 Reel of 10 Metres (ex VAT)

AED 1,155.59

AED 1,155.59 1 Reel of 10 Metres (inc. VAT)

S2Ceb-Groupe CaeMPAI Series 32 Core Audio & Control Cable, 0.22 mm² CSA Screened, 17mm od, 10m, Black

AED 1,100.56

AED 1,100.56 1 Reel of 10 Metres (ex VAT)

AED 1,155.59

AED 1,155.59 1 Reel of 10 Metres (inc. VAT)

S2Ceb-Groupe CaeMPAI Series 32 Core Audio & Control Cable, 0.22 mm² CSA Screened, 17mm od, 10m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Number of Cores

32

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

17mm

Length

10m

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Series

MPAI

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

Voltage Rating

250 V

Size of Strands

0.2 mm

Drain Wire

Yes

Screen Type

Aluminium Tape

Number of Strands

7

Shielded/Unshielded

Shielded

Sheath Material

PVC

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

France

Product details

Shielded audio multi-pair cables for MPAI fixed applications

These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.