Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm

RS Stock No.: 473-833Brand: S2Ceb-Groupe CaeManufacturers Part No.: PAN119
brand-logo
View all in Rack Panels

Technical Document

Specifications

Type

Rack Panel

Colour

Black

Material

Steel

Width

44.5mm

Dimensions

483 x 44.50mm

Rack Units

1U

Length

483mm

Country of Origin

Italy

Product details

19 in. blanking panels

Blanking panels 1 to 4 U.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.

Stock information temporarily unavailable.

AED 127.10

AED 127.10 Each (ex VAT)

AED 133.46

AED 133.46 Each (inc. VAT)

S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm

AED 127.10

AED 127.10 Each (ex VAT)

AED 133.46

AED 133.46 Each (inc. VAT)

S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Rack Panel

Colour

Black

Material

Steel

Width

44.5mm

Dimensions

483 x 44.50mm

Rack Units

1U

Length

483mm

Country of Origin

Italy

Product details

19 in. blanking panels

Blanking panels 1 to 4 U.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.