Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Saft Saft LSP 3.6V Lithium Thionyl Chloride D Battery

RS Stock No.: 245-5162Brand: SaftManufacturers Part No.: 0095-794-019
brand-logo
View all in D Batteries

Technical Document

Specifications

Brand

Saft

Model Number

LSP 33600-20F

Brand Range

Saft LSP

Size

D

Chemistry

Lithium Thionyl Chloride

Sub Range

Hybrid Primary Lithium

Nominal Voltage

3.6V

IEC Name

IEC60086-4

Terminal Type

Lead & JST PHR-2 Connector

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Saft Saft LSP 3.6V Lithium Thionyl Chloride D Battery

P.O.A.

Saft Saft LSP 3.6V Lithium Thionyl Chloride D Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Saft

Model Number

LSP 33600-20F

Brand Range

Saft LSP

Size

D

Chemistry

Lithium Thionyl Chloride

Sub Range

Hybrid Primary Lithium

Nominal Voltage

3.6V

IEC Name

IEC60086-4

Terminal Type

Lead & JST PHR-2 Connector

Country of Origin

France