Technical Document
Specifications
Brand
SaftChemistry
NiCd
Capacity
850mAh
Size
D
Terminal Type
Tagged
Nominal Voltage
1.2V
Operating Temperature Range
-20 → 65°C
Stock information temporarily unavailable.
P.O.A.
SAFT NiCd Rechargeable D Battery, 850mAh
1
P.O.A.
SAFT NiCd Rechargeable D Battery, 850mAh
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SaftChemistry
NiCd
Capacity
850mAh
Size
D
Terminal Type
Tagged
Nominal Voltage
1.2V
Operating Temperature Range
-20 → 65°C