Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saft AA NiCd Rechargeable AA Batteries, 780mAh, 1.2V - Pack of

RS Stock No.: 326-0801Brand: SaftManufacturers Part No.: 790388
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Saft

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiCd

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Terminal Type

Standard

Country of Origin

France

Product details

VRE Series Ni/Cd Rechargeable Batteries

Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.

NiCd Rechargeable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saft AA NiCd Rechargeable AA Batteries, 780mAh, 1.2V - Pack of

P.O.A.

Saft AA NiCd Rechargeable AA Batteries, 780mAh, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Saft

Capacity

780mAh

Number of Batteries Supplied

1

Chemistry

NiCd

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Terminal Type

Standard

Country of Origin

France

Product details

VRE Series Ni/Cd Rechargeable Batteries

Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.

NiCd Rechargeable

You may be interested in