Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of

RS Stock No.: 455-8733Brand: SaftManufacturers Part No.: 791582R
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Saft

Capacity

1.7Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Standard

Country of Origin

France

Product details

VH series Ni/MH batteries

Ni/MH batteries
Higher capacitance than NiCd batteries
No memory effect.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of

P.O.A.

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Saft

Capacity

1.7Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Standard

Country of Origin

France

Product details

VH series Ni/MH batteries

Ni/MH batteries
Higher capacitance than NiCd batteries
No memory effect.

You may be interested in