Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of

RS Stock No.: 455-8749Brand: SaftManufacturers Part No.: 791583R
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Saft

Capacity

1.7Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Standard

Country of Origin

France

Product details

VH Series Ni / MH rechargeable batteries with lugs

Ni/MH rechargeable batteries with lugs.
Higher capacity than Ni / Cd rechargeable batteries.
No memory effect.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of

P.O.A.

Saft AA NiMH Rechargeable AA Batteries, 1.7Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Saft

Capacity

1.7Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Standard

Country of Origin

France

Product details

VH Series Ni / MH rechargeable batteries with lugs

Ni/MH rechargeable batteries with lugs.
Higher capacity than Ni / Cd rechargeable batteries.
No memory effect.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in