Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

RS Stock No.: 341-6492Brand: Saia-BurgessManufacturers Part No.: 43606
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

5.5 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

1N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.

Stock information temporarily unavailable.

AED 237.26

AED 237.26 Each (ex VAT)

AED 249.12

AED 249.12 Each (inc. VAT)

Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67

AED 237.26

AED 237.26 Each (ex VAT)

AED 249.12

AED 249.12 Each (inc. VAT)

Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

5.5 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Zinc

Mechanical Life

10^6Operations

Release Force

1N

Operating Temperature Range

-10 → +85°C

Country of Origin

Poland

Product details

SPDT & SPST-NC V9 Series

Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm

Approvals

UL,CSA.