Push Button for use with 18 x 24 mm Switch

RS Stock No.: 339-027Brand: Saia-BurgessManufacturers Part No.: 493010-601
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Accessory Type

Bracket

For Use With

18 x 24 mm Switch

PRICED TO CLEAR

Yes

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

You may be interested in

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

Push Button for use with 18 x 24 mm Switch

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

Push Button for use with 18 x 24 mm Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Bracket

For Use With

18 x 24 mm Switch

PRICED TO CLEAR

Yes

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

You may be interested in