Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
7.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Zinc Alloy
Mechanical Life
1000000Operations
Release Force
1.7N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
SPDT 4BR Series
Sealed to IP54 basic
Pre-wired to IP67 (sealed construction)
Mechanical Life: 106 operations
Operating temperature range: -40 to +85°C
Long over-travel
Through-hole mounting
Dimensions: H21mm x W29mm xD53mm
Ag contacts
AED 355.32
AED 355.32 Each (ex VAT)
AED 373.09
AED 373.09 Each (inc. VAT)
1
AED 355.32
AED 355.32 Each (ex VAT)
AED 373.09
AED 373.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 355.32 |
25 - 49 | AED 299.93 |
50 - 99 | AED 259.77 |
100 - 249 | AED 250.90 |
250+ | AED 243.23 |
Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
7.2 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Zinc Alloy
Mechanical Life
1000000Operations
Release Force
1.7N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
SPDT 4BR Series
Sealed to IP54 basic
Pre-wired to IP67 (sealed construction)
Mechanical Life: 106 operations
Operating temperature range: -40 to +85°C
Long over-travel
Through-hole mounting
Dimensions: H21mm x W29mm xD53mm
Ag contacts