Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Manufacturer Part No.
511000-601
Country of Origin
Poland
Product details
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
AED 71.87
AED 71.87 Each (ex VAT)
AED 75.46
AED 75.46 Each (inc. VAT)
1
AED 71.87
AED 71.87 Each (ex VAT)
AED 75.46
AED 75.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.87 |
5 - 9 | AED 69.67 |
10 - 24 | AED 67.52 |
25 - 49 | AED 63.94 |
50+ | AED 58.90 |
Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Manufacturer Part No.
511000-601
Country of Origin
Poland
Product details
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts