Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SPDT on delay timer,1sec-60hr

RS Stock No.: 283-3969Brand: Saia-BurgessManufacturers Part No.: 51733
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.1 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Depth

109mm

Length

75mm

Stock information temporarily unavailable.

P.O.A.

SPDT on delay timer,1sec-60hr

P.O.A.

SPDT on delay timer,1sec-60hr
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.1 s → 60h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Depth

109mm

Length

75mm