Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 301-2286Brand: Saia-BurgessManufacturers Part No.: F4T7YC-UL
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^7Operations

Release Force

0.09N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Miniature F Series Switch

SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

Saia-Burgess Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

Saia-Burgess Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 29.72
50 - 149AED 28.30
150+AED 22.16

Technical Document

Specifications

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

10^7Operations

Release Force

0.09N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Miniature F Series Switch

SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C

Approvals

UL, CSA