Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess 1-Axis Joystick Switch Knob, Momentary, IP67 250V ac/dc

RS Stock No.: 264-0975Brand: Saia-BurgessManufacturers Part No.: J82-111-113
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

1

Switch Technology

Momentary

IP Rating

IP67

Handle Type

Knob

Contact Voltage Rating

250V ac/dc

Contact Current Rating

16 A @ 250 V ac

Mechanical Life

5 x 10⁵Operations

Depth Behind Panel

37mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess 1-Axis Joystick Switch Knob, Momentary, IP67 250V ac/dc

P.O.A.

Saia-Burgess 1-Axis Joystick Switch Knob, Momentary, IP67 250V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Axes

1

Switch Technology

Momentary

IP Rating

IP67

Handle Type

Knob

Contact Voltage Rating

250V ac/dc

Contact Current Rating

16 A @ 250 V ac

Mechanical Life

5 x 10⁵Operations

Depth Behind Panel

37mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United Kingdom

You may be interested in